Part Details for DR2260D20WRJ by Sensata Circuit Breakers
Overview of DR2260D20WRJ by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DR2260D20WRJ
DR2260D20WRJ CAD Models
DR2260D20WRJ Part Data Attributes
|
DR2260D20WRJ
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
DR2260D20WRJ
Sensata Circuit Breakers
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2018-12-10 | |
Additional Feature | IEC-61000-4-2, 4-4, 4-5; IEC-61000-6-2; IEC-60068-2-6; IEC-60068-2-27; IEC-62314; UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.007 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 91.9 mm | |
Overall Length | 116.5 mm | |
Surface Mount | NO |