There are no models available for this part yet.
Overview of DR2260A35V by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DR2260A35V by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
558-DR2260A35V
|
Mouser Electronics | Solid State Relays - Industrial Mount 35A 90-280VAC/DC 600VAC .5-3HP Std RoHS: Compliant | 0 |
|
$88.2500 / $92.4400 | Order Now | |
DISTI #
69880524
|
Verical | Solid State Relay 10mA 280V AC/DC-IN 35A 600V AC-OUT Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$152.9400 | Buy Now | |
DISTI #
DR2260A35V
|
IBS Electronics | Solid State Relay Single Phase DR22, SPST-NO, 35A, 600V, Screw Terminal Min Qty: 9 Package Multiple: 1 | 1 |
|
$99.1900 | Buy Now |