Part Details for DR2260A20WR by Crydom Inc
Overview of DR2260A20WR by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR2260A20WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7805
|
Newark | Ssr Relay, Din Rail Mnt. 22.5Mm, 600Vac/20A, 90-2 |Sensata/crydom DR2260A20WR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.5900 | Buy Now |
DISTI #
DR2260A20WR-ND
|
DigiKey | RELAY SSR 600V 20A DIN RAIL Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.1100 | Buy Now |
DISTI #
70718612
|
RS | DIN SSR 600VAC/20A, 90-280VAC/DC In, RN, C.Conf, Elev Out, Screw In | Sensata - Crydom DR2260A20WR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$84.1100 | RFQ |
DISTI #
CRYDR2260A20WR
|
Heilind Electronics | SSR RELAY, DIN RAIL MNT. 22.5M DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (elevator screw) - Instantaneous Turn-On - Screw Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$68.1600 / $88.3200 | Buy Now |
DISTI #
DR2260A20WR
|
TME | Relay: solid state, Ucntrl: 90÷280VAC,90÷280VDC, 20A, 48÷600VAC Min Qty: 1 | 0 |
|
$72.2500 / $79.4700 | RFQ |
DISTI #
000000000005422326
|
Sager | Solid State Relays - Industrial Mount 20A 90-280VAC/DC 600VAC .5-3HP Lug Min Qty: 10 | 0 |
|
$71.6100 / $77.9300 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (elevator screw) - Instantaneous Turn-On - Screw Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$68.1600 / $88.3200 | Buy Now |