Part Details for DR127-471-R by Eaton Corporation
Overview of DR127-471-R by Eaton Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR127-471-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR127-471-R
|
Avnet Americas | Power Inductor (SMD), 470 uH, ? 20%, 850 mA, Shielded, 1.68 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DR127-471-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4675 / $0.5030 | Buy Now |
DISTI #
704-DR127-471-R
|
Mouser Electronics | Power Inductors - SMD 470uH 1.68A 0.861ohms RoHS: Compliant | 4796 |
|
$0.3750 / $0.9700 | Buy Now |
DISTI #
E54:1762_00946988
|
Arrow Electronics | Inductor Power Shielded Drum Core 467.1uH/470uH 20% 100KHz Ferrite 0.85A 0.861Ohm DCR T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 11 Weeks Date Code: 2426 | Europe - 3150 |
|
$0.7658 | Buy Now |
DISTI #
V36:1790_14652260
|
Arrow Electronics | Inductor Power Shielded Drum Core 467.1uH/470uH 20% 100KHz Ferrite 0.85A 0.861Ohm DCR T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks Date Code: 2421 | Americas - 700 |
|
$0.3781 / $0.4874 | Buy Now |
DISTI #
V72:2272_14652260
|
Arrow Electronics | Inductor Power Shielded Drum Core 467.1uH/470uH 20% 100KHz Ferrite 0.85A 0.861Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 Container: Cut Strips | Americas - 162 |
|
$0.4923 / $0.8923 | Buy Now |
|
Future Electronics | DR Series 470 uH ±20 % Tolerance 0.85 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks Container: Reel | 700Reel |
|
$0.4500 / $0.4950 | Buy Now |
|
Future Electronics | DR Series 470 uH ±20 % Tolerance 0.85 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4950 | Buy Now |
DISTI #
83647955
|
Verical | Inductor Power Shielded Drum Core 467.1uH/470uH 20% 100KHz Ferrite 0.85A 0.861Ohm DCR T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 2426 | Americas - 3150 |
|
$0.7658 | Buy Now |
DISTI #
67547404
|
Verical | Inductor Power Shielded Drum Core 467.1uH/470uH 20% 100KHz Ferrite 0.85A 0.861Ohm DCR T/R RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 1401 | Americas - 1220 |
|
$1.0588 / $1.2941 | Buy Now |
DISTI #
84471561
|
Verical | Inductor Power Shielded Drum Core 467.1uH/470uH 20% 100KHz Ferrite 0.85A 0.861Ohm DCR T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 2421 | Americas - 700 |
|
$0.3781 | Buy Now |
Part Details for DR127-471-R
DR127-471-R CAD Models
DR127-471-R Part Data Attributes
|
DR127-471-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR127-471-R
Eaton Corporation
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.861 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |