-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ind,Ferrite,330uH,20% +Tol,20% -Tol,4947 Case
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR127-331-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70037932
|
RS | Inductor, Wirewound, Shielded, 330uH, 547mOhm, 1.04A, Surface Mount, DR Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 344 |
|
$0.9600 / $1.1500 | Buy Now |
DISTI #
DR127-331-R
|
TME | Inductor: wire, SMD, 330uH, Ioper: 1.04A, 574mΩ, ±20%, Isat: 2.01A Min Qty: 1 | 1 |
|
$0.3800 / $0.9550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR127-331-R
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
DR127-331-R
Eaton Electronics
Ind,Ferrite,330uH,20% +Tol,20% -Tol,4947 Case
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.574 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.04 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB land pattern for the DR127-331-R is a rectangular pad with a minimum size of 3.5mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape.
The DR127-331-R has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a thermal interface material (TIM) to improve heat transfer between the inductor and the PCB.
The SRF of the DR127-331-R is not explicitly stated in the datasheet, but it can be estimated to be around 100-150 MHz based on the inductor's physical characteristics and similar products from Coiltronics.
While the DR127-331-R is a robust component, it's essential to ensure the inductor is properly secured to the PCB using a suitable adhesive or mechanical fastening method to withstand vibrations. Consult Coiltronics' application notes for more information.
The saturation current of the DR127-331-R can be estimated using the inductor's DC resistance (DCR) and the core material's saturation characteristics. Consult Coiltronics' application notes or contact their technical support for guidance.