Part Details for DR127-1R0-R by Eaton Bussmann
Overview of DR127-1R0-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR127-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1218-1-ND
|
DigiKey | FIXED IND 1UH 15.5A 3.13MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
549 In Stock |
|
$0.3750 / $1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2019 In Stock |
|
$0.6000 / $1.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 350 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4949 | 72 |
|
$1.5400 / $2.8000 | Buy Now |
DISTI #
000000000001604224
|
Sager | Power Inductors - SMD 1.0uH 40A 0.0031ohms Min Qty: 350 | 0 |
|
$0.8757 / $0.9257 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2019 In Stock |
|
$0.6000 / $1.1000 | Buy Now |