-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 20%, Ferrite-Core, 4947,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR127-151-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0139
|
Newark | Inductor, Power, Inductance:150Μh, Rms Current (Irms):1.59A, Inductor Construction:Shielded, Sat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 350 |
|
$1.3500 / $1.7700 | Buy Now |
DISTI #
27K7323
|
Newark | Inductor, Shielded, 150Uh, 3.01A, Smd, Inductance:150Μh, Rms Current (Irms):1.59A, Inductor Const... more RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 / $1.1900 | Buy Now |
|
Vyrian | Inductors | 7789 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR127-151-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR127-151-R
Coiltronics
General Purpose Inductor, 150uH, 20%, Ferrite-Core, 4947,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.247 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.59 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB land pattern for the DR127-151-R can be found in the Coiltronics application note AN-001, which provides detailed guidelines for PCB layout and design.
The DR127-151-R has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to provide adequate thermal relief, such as a thermal pad or via, and to follow proper PCB design and layout practices to minimize thermal resistance.
The self-resonant frequency (SRF) of the DR127-151-R is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance and capacitance values. Typically, the SRF is around 100-200 MHz for this type of inductor.
The DR127-151-R is designed to meet the requirements of various industrial and automotive applications, including those with high vibration. However, it's essential to ensure that the PCB and component mounting are designed to withstand the expected vibration levels.
To select the correct DR127-151-R variant, consider factors such as the required inductance value, current rating, and tolerance. Refer to the Coiltronics datasheet and application notes for guidance on selecting the appropriate part number and variant.