-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 4947,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR127-150-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4949 | 55 |
|
$0.6926 / $1.1544 | Buy Now |
|
Vyrian | Inductors | 9505 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR127-150-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR127-150-R
Coiltronics
General Purpose Inductor, 15uH, 20%, Ferrite-Core, 4947,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0247 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.03 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Coiltronics recommends a pad layout with a diameter of 0.125 inches (3.18 mm) for the inner pad and 0.225 inches (5.72 mm) for the outer pad, with a non-solder mask defined (NSMD) pad shape.
The DR127-150-R has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a thermal interface material (TIM) to improve heat transfer between the inductor and the PCB.
Coiltronics recommends a soldering profile with a peak temperature of 240°C (464°F) for 3-5 seconds, with a ramp-up rate of 1-2°C/s and a ramp-down rate of 1-2°C/s.
Keep the DR127-150-R at least 5 mm away from sensitive components, and consider using shielding or a magnetic shield to contain the magnetic field. You can also use a mu-metal shield or a ferrite sheet to absorb the magnetic field.
The SRF of the DR127-150-R is approximately 150 MHz. This is the frequency at which the inductor's impedance peaks due to its internal capacitance and inductance.