-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 20%, Ferrite-Core, 4947,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR127-102-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1692701RL
|
Farnell | INDUCTOR, 1MH, SMD RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.8340 / $0.9237 | Buy Now |
|
Vyrian | Inductors | 1789 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR127-102-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR127-102-R
Coiltronics
General Purpose Inductor, 1000uH, 20%, Ferrite-Core, 4947,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.66 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.61 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the DR127-102-R is a rectangular pad with a size of 3.8mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape. This can be found in the Coiltronics application note AN-001.
The DR127-102-R has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to consider thermal management in your design. This can include using thermal vias, heat sinks, or other cooling mechanisms to keep the inductor within its specified temperature range.
The SRF of the DR127-102-R is not explicitly stated in the datasheet. However, according to Coiltronics' application note AN-002, the SRF can be estimated using the following formula: SRF (MHz) = 159 / (L1 * C1)^0.5, where L1 is the inductance value and C1 is the equivalent series capacitance. For the DR127-102-R, the estimated SRF is around 35 MHz.
While the DR127-102-R is suitable for high-frequency applications, its performance may degrade above 10 MHz due to the inductor's equivalent series resistance (ESR) and equivalent series inductance (ESL). It's essential to evaluate the inductor's performance in your specific application and consider other inductor options if necessary.
To ensure the DR127-102-R meets your specific impedance requirements, you can use impedance modeling tools or consult with Coiltronics' application engineers. They can provide guidance on selecting the appropriate inductor value and optimizing your design for the desired impedance characteristics.