-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR125-8R2-R
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 20%, 5.54 A, Shielded, 7.86 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DR125-8R2-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 1200 |
|
$0.7679 | Buy Now |
DISTI #
52K7521
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 20%, 5.54 A, Shielded, 7.86 A, 12.5mm x 12.5mm x 6mm - Product that comes on tape, but is not reeled (Alt: 52K7521) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.9980 | Buy Now |
DISTI #
704-DR125-8R2-R
|
Mouser Electronics | Power Inductors - SMD 8.2uH 7.86A 0.0176ohms RoHS: Compliant | 834 |
|
$0.4340 / $1.0100 | Buy Now |
DISTI #
V72:2272_15899446
|
Arrow Electronics | Inductor Power Shielded Drum Core 8.048uH/8.2uH 20% 100KHz Ferrite 5.54A 0.0176Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2132 Container: Cut Strips | Americas - 65 |
|
$0.4669 / $0.6187 | Buy Now |
|
Future Electronics | DR Series 8.2 uH ±20 % Tolerance 5.54 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.8400 / $0.9050 | Buy Now |
|
Future Electronics | DR Series 8.2 uH ±20 % Tolerance 5.54 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.8400 / $0.9050 | Buy Now |
DISTI #
69897546
|
Verical | Inductor Power Shielded Drum Core 8.048uH/8.2uH 20% 100KHz Ferrite 5.54A 0.0176Ohm DCR T/R Min Qty: 60 Package Multiple: 20 Date Code: 2014 | Americas - 600 |
|
$1.1794 / $1.4570 | Buy Now |
DISTI #
60234087
|
Verical | Inductor Power Shielded Drum Core 8.048uH/8.2uH 20% 100KHz Ferrite 5.54A 0.0176Ohm DCR T/R Min Qty: 10 Package Multiple: 1 Date Code: 2132 | Americas - 65 |
|
$0.4669 / $0.4748 | Buy Now |
DISTI #
DR125-8R2-R
|
TTI | Power Inductors - SMD 8.2uH 7.86A 0.0176ohms pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 1800 In Stock |
|
$0.4370 / $0.5530 | Buy Now |
DISTI #
DR125-8R2-R
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 20%, 5.54 A, Shielded, 7.86 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DR125-8R2-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 1200 |
|
$0.7679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR125-8R2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR125-8R2-R
Eaton Corporation
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0176 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |