Part Details for DR125-220-R by Eaton Bussmann
Overview of DR125-220-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR125-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DR125-220-RCT-ND
|
DigiKey | FIXED IND 22UH 3.7A 39.6MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3964 In Stock |
|
$0.4348 / $1.0100 | Buy Now |
|
Onlinecomponents.com |
9266 In Stock |
|
$0.6000 / $1.1000 | Buy Now | |
|
Quest Components | 1 ELEMENT, 22.36 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 440 |
|
$0.9559 / $2.0668 | Buy Now |
|
Quest Components | 1 ELEMENT, 22.36 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 22 |
|
$1.2918 / $2.0668 | Buy Now |
DISTI #
Bussmann DR125-220-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000001604205
|
Sager | Power Inductors - SMD 22uH 4.7A 0.0396ohms | 0 |
|
Buy Now | |
|
Master Electronics |
9266 In Stock |
|
$0.6000 / $1.1000 | Buy Now |