Part Details for DR125-151-R by Eaton Bussmann
Results Overview of DR125-151-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR125-151-R Information
DR125-151-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR125-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DR125-151-R-ND
|
DigiKey | FIXED IND 150UH 1.48A 248MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1146 In Stock |
|
$0.8800 | Buy Now |
DISTI #
283-DR125-151-RCT-ND
|
DigiKey | FIXED IND 150UH 1.48A 248MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3719 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 150uH 20% 100KHz Ferrite 1.48A 248mOhm DCR T/R RoHS: Compliant |
1146 Partner Stock 1200 On Order |
|
$0.5900 / $1.0600 | Buy Now |
DISTI #
000000000001604201
|
Sager | Power Inductors - SMD 150uH 1.8A 0.248ohms Min Qty: 600 | 0 |
|
$0.8432 / $0.8667 | Buy Now |
|
Master Electronics | Inductor Power Shielded Drum Core 150uH 20% 100KHz Ferrite 1.48A 248mOhm DCR T/R RoHS: Compliant |
1146 Partner Stock 1200 On Order |
|
$0.5900 / $1.0600 | Buy Now |