Part Details for DR125-150-R by Eaton Bussmann
Overview of DR125-150-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR125-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DR125-150-RCT-ND
|
DigiKey | FIXED IND 15UH 4.27A 29.8MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3663 / $1.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2477 In Stock |
|
$0.5900 / $1.0600 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4949 | 236 |
|
$0.6720 / $2.2400 | Buy Now |
|
NexGen Digital | 11902 |
|
RFQ | ||
DISTI #
000000000001604200
|
Sager | Power Inductors - SMD 15uH 5.7A 0.0298ohms Min Qty: 600 | 0 |
|
$0.8432 / $0.8667 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2477 In Stock |
|
$0.5900 / $1.0600 | Buy Now |