Part Details for DR124-121-R by Eaton Bussmann
Overview of DR124-121-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR124-121-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DR124-121-RTR-ND
|
DigiKey | FIXED IND 120UH 1.3A 373.4 MOHM Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.8800 | Buy Now |
DISTI #
283-DR124-121-RTR-ND
|
DigiKey | FIXED IND 120UH 1.3A 373.4 MOHM Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9457 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.6020 / $1.0800 | Buy Now |
DISTI #
000000000002160587
|
Sager | Power Inductors - SMD 120uH 1.65A 311mOhms Min Qty: 750 | 0 |
|
$0.8432 / $0.8667 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3000 Partner Stock |
|
$0.6020 / $1.0800 | Buy Now |