Part Details for DR124-100-R by Eaton Bussmann
Overview of DR124-100-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR124-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1431-1-ND
|
DigiKey | FIXED IND 10UH 4.5A 28 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3993 In Stock |
|
$0.4808 / $1.1200 | Buy Now |
|
Onlinecomponents.com |
2022 In Stock |
|
$0.5900 / $1.0600 | Buy Now | |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.5180 / $1.2950 | Buy Now | |
DISTI #
000000000002160583
|
Sager | Power Inductors - SMD 10uH 5.8A 23mOhms | 0 |
|
Buy Now | |
|
Master Electronics |
2022 In Stock |
|
$0.5900 / $1.0600 | Buy Now |