Part Details for DR1050-681-R by Eaton Electronics
Overview of DR1050-681-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1050-681-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71935819
|
RS | IND 680UH SMT 10 10 5 | Eaton Electronics DR1050-681-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.7400 | RFQ |
DISTI #
DR1050-681-R
|
TME | Inductor: wire, SMD, 708uH, Ioper: 560mA, 1095mΩ, ±30%, Isat: 550mA Min Qty: 500 | 0 |
|
$0.4500 | RFQ |