Part Details for DR1050-331-R by Eaton Electronics
Overview of DR1050-331-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1050-331-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426463
|
RS | WireWound SMDinductor w/ FerriteCore,330 uH +/-30%WireWound 800mA Idc | Eaton Electronics DR1050-331-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 | RFQ |
DISTI #
DR1050-331-R
|
TME | Inductor: wire, SMD, 321uH, Ioper: 830mA, 554mΩ, ±30%, Isat: 800mA Min Qty: 2000 | 0 |
|
$0.3910 | RFQ |