Part Details for DR1050-221-R by Coiltronics
Overview of DR1050-221-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1050-221-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1080
|
Newark | Inductor, Shielded, 220Uh, 980Ma, Smd, Full Reel, Inductance:220Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):980Ma, Product Range:Dr1050 Series, Inductor Case/Package:-, Product Length:10.5Mmrohs Compliant: Yes |Eaton Coiltronics DR1050-221-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9680 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 222uH 30% 100KHz Ferrite 1A 0.472Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.6170 / $0.8220 | Buy Now |