Part Details for DR1050-181-R by Eaton Bussmann
Overview of DR1050-181-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1050-181-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1077
|
Newark | Ind 180Uh Smt 10 10 5/ T&r |Eaton Bussmann DR1050-181-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.0900 | Buy Now |
DISTI #
283-DR1050-181-RTR-ND
|
DigiKey | FIXED IND 180UH 1.18A 341MOHM SM Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1278 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6200 / $1.1300 | Buy Now | |
DISTI #
000000000002160559
|
Sager | Power Inductors - SMD 180uH 1.1A 273mOhms | 0 |
|
Buy Now |