Part Details for DR1-5576-15 by Eaton Corporation
Overview of DR1-5576-15 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5576QMHX/NOPB | Texas Instruments | 75V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125 |
Price & Stock for DR1-5576-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-DR1-5576-15
|
Mouser Electronics | Motor Drives LINE REACTOR, 576A, 0.04MH, 5%, NEMA 1 | 0 |
|
$8,256.5300 | Order Now |