Part Details for DR06D03X by Crydom Inc
Overview of DR06D03X by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DR06D03X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7793
|
Newark | Ssr Relay, Din Rail Mount 11Mm, 60Vdc/3A, 4-32Vdc |Sensata/crydom DR06D03X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.7700 / $94.6800 | Buy Now |
DISTI #
CC2471-ND
|
DigiKey | SSR RELAY SPST-NO 3A 1-60V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22 In Stock |
|
$50.9402 / $57.7300 | Buy Now |
DISTI #
70955101
|
RS | Solid State Relay, 32 VDC, SPST-NO, 3A/60VDC, Zero Switching, DR Series | Sensata - Crydom DR06D03X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 17 |
|
$57.7300 | Buy Now |
DISTI #
CRYDR06D03X
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 11MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant |
22 In Stock |
|
$44.1200 / $57.2200 | Buy Now |
DISTI #
60996477
|
Verical | Solid State Relay 11mA 32V DC-IN 3A 60V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 21 |
|
$59.1240 / $74.3860 | Buy Now |
DISTI #
DR06D03X
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 3A, 1÷60VDC, SeriesOne DR DC Min Qty: 1 | 0 |
|
$45.2700 / $49.8000 | RFQ |
DISTI #
000000000005422310
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 60 VDC Min Qty: 20 | 0 |
|
$46.8100 / $49.4900 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant |
22 In Stock |
|
$44.1200 / $57.2200 | Buy Now |
|
Neutron USA | Solid State Relay, 32 VDC, SPST-NO, 3A/60VDC, Zero Switching, DR Series | 50 |
|
$178.1500 | Buy Now |