Part Details for DR05AR102 SL401 by Alpha Wire
Overview of DR05AR102 SL401 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR05AR102 SL401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6109
|
Newark | Sensor Cord, 5P, M12 Plug-Rcpt, 20M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:20M, Cable Length - Imperial:65.6Ft, Product Range:Alpha Connect Series Rohs Compliant: Yes |Alpha Wire DR05AR102 SL401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
602-DR05AR102SL401
|
Mouser Electronics | Sensor Cables / Actuator Cables AC CORDS | 0 |
|
$73.9600 / $80.3600 | Order Now |
DISTI #
70946603
|
RS | Cordsets, Slate, ZH PUR, M12 Male, M12 Female, 20.00 m, DR05AR102 Series | Alpha Wire DR05AR102 SL401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$77.4100 / $82.3500 | Buy Now |
Part Details for DR05AR102 SL401
DR05AR102 SL401 CAD Models
DR05AR102 SL401 Part Data Attributes
|
DR05AR102 SL401
Alpha Wire
Buy Now
|
Compare Parts:
DR05AR102 SL401
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |