Part Details for DR-25-3/4-0-SP by TE Connectivity
Overview of DR-25-3/4-0-SP by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR-25-3/4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8971
|
Newark | Dr-25-3/4-0-Sp |Raychem Te Connectivity DR-25-3/4-0-SP RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.2100 | Buy Now |
DISTI #
A124389-DS-ND
|
DigiKey | HEATSHRINK 3/4 BLACK FEET Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
1713 In Stock |
|
$7.5052 / $13.0900 | Buy Now |
DISTI #
A124389-01-ND
|
DigiKey | HEATSHRINK 3/4"X1' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$10.8000 | Buy Now |
DISTI #
A124389-50-ND
|
DigiKey | HEATSHRINK 3/4"X50' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$373.7600 | Buy Now |
DISTI #
A124389-25-ND
|
DigiKey | HEATSHRINK 3/4"X25' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$198.9600 | Buy Now |
DISTI #
5039254029
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Elastomer Black Spool - Cable Rools/Shrink Tubing (Alt: 5039254029) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7999 / $6.2112 | Buy Now |
DISTI #
650-DR-25-3/4-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS TBG 3/4" BLACK PRICE PER FT RoHS: Compliant | 9200 |
|
$7.5000 | Buy Now |
DISTI #
74691670
|
RS | Raychem, TUBING, HEAT-SHRINK, ELASTOMER, 3/4 IN., FLAME-RETARDANT | TE Connectivity DR-25-3/4-0-SP RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $7.1900 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.748 " - 19 mm - Black - 196.85 ft - 60 m. RoHS: Compliant |
3305 In Stock 2400 On Order |
|
$3.9600 / $4.4800 | Buy Now |
DISTI #
76877176
|
Verical | Heat Shrink Tubing ST Cross Linked Elastomer Black Medium Reel RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2214 | Americas - 3000 |
|
$4.6367 / $5.5240 | Buy Now |