Part Details for DR-25-1-1/2-0-SP by TE Connectivity
Overview of DR-25-1-1/2-0-SP by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR-25-1-1/2-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K5332
|
Newark | Heat Shrink Tubing, 38Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:1.5", I.d. Supplied - Metric:38Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.75" Rohs Compliant: Yes |Raychem Te Connectivity DR-25-1-1/2-0-SP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$16.2700 / $19.1300 | Buy Now |
DISTI #
A124393-DS-ND
|
DigiKey | HEATSHRINK 1 1/2" BLACK FEET Min Qty: 1 Lead time: 17 Weeks Container: Digi-Spool®, Continuous Spool |
468 In Stock |
|
$21.3174 / $34.3500 | Buy Now |
DISTI #
A124393-100-ND
|
DigiKey | HEATSHRINK 1 1/2" BLACK Min Qty: 100 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$16.2662 | Buy Now |
DISTI #
A124393-25-ND
|
DigiKey | HEATSHRINK 1 1/2"X25' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$438.6386 / $538.9800 | Buy Now |
DISTI #
A124393-01-ND
|
DigiKey | HEATSHRINK 1 1/2"X1' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6533 / $28.9300 | Buy Now |
DISTI #
5039234011
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Elastomer Black Spool - Cable Rools/Shrink Tubing (Alt: 5039234011) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5043 / $15.1314 | Buy Now |
DISTI #
650-DR-25-1-1/2-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/2" BK PRICE PER FT RoHS: Compliant | 1800 |
|
$16.5900 / $17.0800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 2 to 1 Shrinkage Ratio - 1.500" (38.10mm) / 0.750" (19.05mm) Diameter - Black. RoHS: Compliant |
175 In Stock |
|
$9.4000 / $18.2500 | Buy Now |
DISTI #
68377047
|
Verical | Heat Shrink Tubing ST Cross Linked Elastomer Black Medium Reel RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2047 | Americas - 175 |
|
$15.2620 / $23.7250 | Buy Now |
DISTI #
RYCDR-25-1-1/2-0-SP
|
Interstate Connecting Components | 5039234011 5-1193795-6 M23053/16-006-0 | 70105 On Order |
|
$14.8831 / $16.4972 | Buy Now |