Part Details for DR-25-1/4-0-SP by TE Connectivity
Overview of DR-25-1/4-0-SP by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR-25-1/4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4448
|
Newark | Heat Shrink Tubing, 6.4Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:328.09Ft, Length - Metric:100M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity DR-25-1/4-0-SP Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 13 |
|
$1,072.9900 / $1,126.8400 | Buy Now |
DISTI #
74AC9159
|
Newark | Dr-25-1/4-0-Sp |Raychem Te Connectivity DR-25-1/4-0-SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $3.9700 | Buy Now |
DISTI #
A124388-DS-ND
|
DigiKey | HEATSHRINK 1/4" SPL BLACK FEET Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
76 In Stock |
|
$4.8361 / $8.2900 | Buy Now |
DISTI #
A124388-150-ND
|
DigiKey | HEATSHRINK 1/4" BLACK Min Qty: 300 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3631 | Buy Now |
DISTI #
A124388-50-ND
|
DigiKey | HEATSHRINK 1/4"X50' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$213.4600 | Buy Now |
DISTI #
A124388-25-ND
|
DigiKey | HEATSHRINK 1/4"X25' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$106.8300 | Buy Now |
DISTI #
A124388-01-ND
|
DigiKey | HEATSHRINK 1/4"X1' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$6.8900 | Buy Now |
DISTI #
650-DR-25-1/4-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1/4" BK PRICE PER FT RoHS: Compliant | 10800 |
|
$2.1500 / $2.6000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.25 " - 6.4 mm - Black - 328.09 ft - 100 m. RoHS: Compliant |
6970 In Stock |
|
$2.4400 / $2.5400 | Buy Now |
DISTI #
RYCDR-25-1/4-0-SP
|
Interstate Connecting Components | 5039274019 DIESEL FUEL RESISTANT ELASTOMR | 9903600 On Order |
|
$2.5269 / $2.6435 | Buy Now |