Part Details for DR-25-1/2-0-SP by TE Connectivity
Overview of DR-25-1/2-0-SP by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR-25-1/2-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9158
|
Newark | Dr-25-1/2-0-Sp |Raychem Te Connectivity DR-25-1/2-0-SP Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Reel | 141 |
|
$5.7100 / $6.1400 | Buy Now |
DISTI #
A124387-DS-ND
|
DigiKey | HEATSHRINK 1/2" BLACK FEET Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
2833 In Stock |
|
$5.4930 / $9.3600 | Buy Now |
DISTI #
A124387-50-ND
|
DigiKey | HEATSHRINK 1/2"X50' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$221.4200 | Buy Now |
DISTI #
A124387-01-ND
|
DigiKey | HEATSHRINK 1/2"X1' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$8.1300 | Buy Now |
DISTI #
A124387-150-ND
|
DigiKey | HEATSHRINK 1/2"X150' SPL BK FEET Min Qty: 2 Lead time: 7 Weeks Container: Spool | Limited Supply - Call |
|
$456.5650 | Buy Now |
DISTI #
A124387-25-ND
|
DigiKey | HEATSHRINK 1/2"X25' SPL BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$126.6300 | Buy Now |
DISTI #
5039304024
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Elastomer Black Spool - Cable Rools/Shrink Tubing (Alt: 5039304024) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 5 Weeks, 0 Days Container: Bulk | 314 Factory Stock |
|
$3.4543 / $4.1569 | Buy Now |
DISTI #
650-DR-25-1/2-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1/2" BK PRICE PER FT RoHS: Compliant | 27300 |
|
$3.6100 / $3.7500 | Buy Now |
|
Bisco Industries | 150 |
|
Buy Now | ||
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.5 " - 12.7 mm - Black - 196.85 ft - 60 m. RoHS: Compliant |
6591 In Stock |
|
$3.4400 / $3.8300 | Buy Now |