Part Details for DR-11525FX-214Q by Data Device Corporation
Overview of DR-11525FX-214Q by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FDC2214QRGHTQ1 | Texas Instruments | 4-channel, Noise-immune, AEC-Q100 qualified, 28-bit Capacitive Sensing Solution 16-WQFN -40 to 125 | |
TUSB214QRWBTQ1 | Texas Instruments | Automotive USB 2.0 High Speed Signal Conditioner 12-X2QFN -40 to 105 | |
TUSB214QRWBRQ1 | Texas Instruments | Automotive USB 2.0 High Speed Signal Conditioner 12-X2QFN -40 to 105 |
Part Details for DR-11525FX-214Q
DR-11525FX-214Q CAD Models
DR-11525FX-214Q Part Data Attributes
|
DR-11525FX-214Q
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DR-11525FX-214Q
Data Device Corporation
Digital to Synchro or Resolver, Hybrid, CDFP36, CERAMIC, FLAT PACK-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, FLAT PACK-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX; WD-MAX | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | DIGITAL TO SYNCHRO OR RESOLVER | |
JESD-30 Code | R-CDFP-F36 | |
JESD-609 Code | e0 | |
Length | 48.26 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL36,.8,100 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class G | |
Seated Height-Max | 5.027 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 20.3 mm |