Part Details for DR-05W-24V by F&F
Overview of DR-05W-24V by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR-05W-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR-05W-24V
|
TME | Sensor: movement, wall mount, 24VAC, 24VDC, IP44, 5A, -20÷40°C, 0.5W Min Qty: 1 | 0 |
|
$22.3100 / $23.8000 | RFQ |