Part Details for DQP-25-250 by Synergy Microwave Corp
Overview of DQP-25-250 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DQP-25-250
DQP-25-250 CAD Models
DQP-25-250 Part Data Attributes
|
DQP-25-250
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DQP-25-250
Synergy Microwave Corp
90 Degree Hybrid Coupler, 25MHz Min, 250MHz Max, 2dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 25 MHz | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.3 |