Part Details for DQK-20-200S by Synergy Microwave Corp
Overview of DQK-20-200S by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK3200SILFTR | Renesas Electronics Corporation | 32.768KHz Clock Oscillator | |
ZMID4200STKIT | Renesas Electronics Corporation | ZMID4200 Inductive Position Sensing Starter Kit | |
MK3200SLF | Renesas Electronics Corporation | 32.768KHz Clock Oscillator |
Part Details for DQK-20-200S
DQK-20-200S CAD Models
DQK-20-200S Part Data Attributes
|
DQK-20-200S
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DQK-20-200S
Synergy Microwave Corp
90 Degree Hybrid Coupler, 20MHz Min, 200MHz Max, 1.8dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.8 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 20 MHz | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.3 |