DQF-101
Synergy Microwave Corp
Description: 90 Degree Hybrid Coupler, 20MHz Min, 40MHz Max, 0.6dB Insertion Loss-Max, FP-8

Overview of DQF-101 by Synergy Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

CAD Models for DQF-101 by Synergy Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DQF-101 by Synergy Microwave Corp

DQF-101
Synergy Microwave Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNERGY MICROWAVE CORP
Package Description
FP-8
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
0.6 dB
Operating Frequency-Max
40 MHz
Operating Frequency-Min
20 MHz
RF/Microwave Device Type
90 DEGREE HYBRID COUPLER
VSWR-Max
1.1
Want to compare parts?
  1. DQF-101
    Synergy Microwave Corp
    90 Degree Hybrid Coupler, 20MHz Min, 40MHz Max, 0.6dB Insertion Loss-Max, FP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DQF-101 by Synergy Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DQF-101 by Synergy Microwave Corp

Select Manufacturer
Which Manufacturer of DQF-101 would you like to use for your alert(s)?
  • Please alert me when DQF-101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DQF-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DQF-101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DQF-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DQF-101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DQF-101 by Synergy Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: