Part Details for DQC30-48-S3N-T by CUI Inc
Results Overview of DQC30-48-S3N-T by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DQC30-48-S3N-T Information
DQC30-48-S3N-T by CUI Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DQC30-48-S3N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-DQC30-48-S3N-T-ND
|
DigiKey | DC-DC, ISOLATED, 3 W, 19~74 VDC Min Qty: 15 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$90.7187 | Buy Now |
DISTI #
490-DQC30-48-S3N-T
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19-74 Vdc input, 3.3 Vdc, 7.5 A, sin... more | 0 |
|
$62.5100 / $74.0200 | Order Now |
|
Future Electronics | 3 W 19~74 Vdc input 3.3 Vdc 7.5 A single regulated output chassis mount RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks Container: Box |
0 Box |
|
$60.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.8600 / $87.2600 | Buy Now |
DISTI #
000000000007294427
|
Sager | DC-DC, ISOLATED, 3 W, 19~74 VDC INPUT, 3.3 VDC, 7.5 A, SINGLE REGULATED OUTPUT, CHASSIS MOUNT, NEG L... more Min Qty: 1 | 0 |
|
$56.2000 / $71.6000 | Buy Now |