Part Details for DQC30-48-D12-T by CUI Inc
Results Overview of DQC30-48-D12-T by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DQC30-48-D12-T Information
DQC30-48-D12-T by CUI Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DQC30-48-D12-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-DQC30-48-D12-T-ND
|
DigiKey | DC-DC, ISOLATED, 3 W, 19~74 VDC Min Qty: 1 Lead time: 18 Weeks Container: Box |
13 In Stock |
|
$69.8156 / $77.8500 | Buy Now |
DISTI #
490-DQC30-48-D12-T
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19-74 Vdc input, +/-12 Vdc, 1.25 A, ... more | 15 |
|
$86.7900 / $100.2200 | Buy Now |
|
Future Electronics | 3 W 19~74 Vdc input ±12 Vdc 1.25 A dual regulated output chassis mount RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks Container: Box |
0 Box |
|
$60.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.8600 / $87.2600 | Buy Now |
DISTI #
000000000007294409
|
Sager | DC-DC, ISOLATED, 3 W, 19~74 VDC INPUT, �12 VDC, 1.25 A, DUAL REGULATED OUTPUT, CHASSIS MOUNT Min Qty: 1 | 0 |
|
$56.2000 / $71.6000 | Buy Now |