Part Details for DQ12RB6FF15Q5 by Banner Engineering Corp
Overview of DQ12RB6FF15Q5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DQ12RB6FF15Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3725
|
Newark | Photosensor, Fixed Field, 15Mm, Npn/Pnp, Sensing Method:Fixed Field, Product Range:World-Beam Dq12 Series, Connection Method:M12 Connector, Supply Voltage Min:10V, Supply Voltage Max:30V, Sensing Range Max:15Mm Rohs Compliant: Yes |Banner Engineering DQ12RB6FF15Q5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.5200 / $134.8200 | Buy Now |
DISTI #
778-DQ12RB6FF15Q5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM DQ12 Series: Fixed-Field, Range: 15 mm, Input 10-30 V dc, Output: DO (Dark Operate) Bipolar: 1 NPN, 1 PNP, M124-pin 150 mm (6 in) Pigtail QD, Black Housing | 0 |
|
$126.0000 | Order Now |
DISTI #
71886772
|
RS | Photoelectric, Fixed, 15mm, 10-30VDC, Bipolar DO, M12 w/6" cable, DQ12 Series | Banner Engineering DQ12RB6FF15Q5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.0000 | RFQ |