Part Details for DQ12AB6FF50Q5 by Banner Engineering Corp
Overview of DQ12AB6FF50Q5 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DQ12AB6FF50Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6540
|
Newark | Photosensor, Fixed Field, 50Mm, Npn/Pnp, Sensing Method:Fixed Field, Product Range:World-Beam Dq12 Series, Connection Method:M12 Connector, Supply Voltage Min:10V, Supply Voltage Max:30V, Sensing Range Max:50Mm Rohs Compliant: Yes |Banner Engineering DQ12AB6FF50Q5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.1800 / $116.6300 | Buy Now |
DISTI #
2170-DQ12AB6FF50Q5-ND
|
DigiKey | WORLD-BEAM DQ12 SERIES: FIXED-FI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.0000 | Buy Now |
DISTI #
778-DQ12AB6FF50Q5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM DQ12 Series: Fixed-Field, Range: 50 mm Cutoff, Input: 10-30 V dc, Output: LO (Light Operate) Bipolar: 1 NPN, 1 PNP, M124-pin 150 mm (6 in) Pigtail QD, Black Housing | 0 |
|
$109.0000 | Order Now |
DISTI #
71886751
|
RS | Photoelectric, Fixed-Field, 10-30VDC, Bipolar LO, M12 w/6" cable, DQ12 Series | Banner Engineering DQ12AB6FF50Q5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0000 | RFQ |