Part Details for DQ12AB6FF50 by Banner Engineering Corp
Overview of DQ12AB6FF50 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DQ12AB6FF50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8880
|
Newark | Photosensor, Fixed Field, 50Mm, Npn/Pnp, Sensing Method:Fixed Field, Product Range:World-Beam Dq12 Series, Connection Method:Cable, Supply Voltage Min:10V, Supply Voltage Max:30V, Sensing Range Max:50Mm, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering DQ12AB6FF50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0200 / $108.0700 | Buy Now |
DISTI #
2170-DQ12AB6FF50-ND
|
DigiKey | WORLD-BEAM DQ12 SERIES: FIXED-FI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$101.0000 | Buy Now |
DISTI #
778-DQ12AB6FF50
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM DQ12 Series: Fixed-Field, Range: 50 mm, Input: 10-30 V dc, Output: LO (Light Operate) Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) Cable, Black Housing RoHS: Compliant | 1 |
|
$101.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensors WORLD-BEAM DQ12 Series: Fixed-Field, Range: 50 mm, Input: 10-30 V dc, Output: LO (Light Operate) Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) Cable, Black Housing | 6 |
|
$220.6300 | Buy Now |