Part Details for DQ-ED494AA-7450 by Dantona Industries Inc
Overview of DQ-ED494AA-7450 by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74500-000LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 8.5mm s/o, non-Eject | |
AD7450ARZ-REEL7 | Analog Devices | 3V/5V DIFFERENTIAL INPUT 12BIT | |
AD7450ABRMZ | Analog Devices | 12-BIT Diff I/put, 1MSPS SAR A |
Price & Stock for DQ-ED494AA-7450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3.5A 18.5V AC ADAPTER HP PROBOOK 4510S RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$19.6400 | Buy Now |