Datasheets
DPZ4MW16NY3-10I by:

Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48

Part Details for DPZ4MW16NY3-10I by B&B Electronics Manufacturing Company

Overview of DPZ4MW16NY3-10I by B&B Electronics Manufacturing Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DPZ4MW16NY3-10I

DPZ4MW16NY3-10I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DPZ4MW16NY3-10I Part Data Attributes

DPZ4MW16NY3-10I B&B Electronics Manufacturing Company
Buy Now Datasheet
Compare Parts:
DPZ4MW16NY3-10I B&B Electronics Manufacturing Company Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48
Part Life Cycle Code Obsolete
Ihs Manufacturer DPAC TECHNOLOGIES CORP
Part Package Code LCC
Package Description MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 100 ns
Additional Feature AUTOMATIC WRITE
JESD-30 Code R-CQCC-N48
Length 22.098 mm
Memory Density 67108864 bit
Memory IC Type FLASH MODULE
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX16
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code AQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, PIGGYBACK
Parallel/Serial PARALLEL
Programming Voltage 12 V
Qualification Status Not Qualified
Seated Height-Max 17.9578 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology MOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Type NOR TYPE
Width 12.7 mm

Alternate Parts for DPZ4MW16NY3-10I

This table gives cross-reference parts and alternative options found for DPZ4MW16NY3-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ4MW16NY3-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DPZ4MW16NY3-10C Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-10I vs DPZ4MW16NY3-10C
DPZ4MW16NY3-10B Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-10I vs DPZ4MW16NY3-10B
Part Number Description Manufacturer Compare
DP5Z4MX16PY3-15B Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 Twilight Technology Inc DPZ4MW16NY3-10I vs DP5Z4MX16PY3-15B
DP5Z4MX16PY3-20C Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 Twilight Technology Inc DPZ4MW16NY3-10I vs DP5Z4MX16PY3-20C
DPZ4MW16NY3-12I Flash Module, 4MX16, 120ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-10I vs DPZ4MW16NY3-12I
DP5Z4MX16PY3-15I Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-10I vs DP5Z4MX16PY3-15I
DP5Z4MW16PY3-15C Flash, 4MX16, 150ns, SLCC-48 Twilight Technology Inc DPZ4MW16NY3-10I vs DP5Z4MW16PY3-15C
DP5Z4MW16PY3-12M Flash, 4MX16, 120ns, SLCC-48 Twilight Technology Inc DPZ4MW16NY3-10I vs DP5Z4MW16PY3-12M
DPZ4MW16NY3-10C Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-10I vs DPZ4MW16NY3-10C
DPZ4MW16NY3-15B Flash Module, 4MX16, 150ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-10I vs DPZ4MW16NY3-15B
DPZ4MW16NY3-10B Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-10I vs DPZ4MW16NY3-10B
DP5Z4MX16PY3-12B Flash Module, 4MX16, 120ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 Twilight Technology Inc DPZ4MW16NY3-10I vs DP5Z4MX16PY3-12B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPZ4MW16NY3-10I by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPZ4MW16NY3-10I by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPZ4MW16NY3-10I would you like to use for your alert(s)?
  • Please alert me when DPZ4MW16NY3-10I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPZ4MW16NY3-10I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPZ4MW16NY3-10I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPZ4MW16NY3-10I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPZ4MW16NY3-10I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPZ4MW16NY3-10I by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: