Part Details for DPZ256X16II3-25I by B&B Electronics Manufacturing Company
Overview of DPZ256X16II3-25I by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPZ256X16II3-25I
DPZ256X16II3-25I CAD Models
DPZ256X16II3-25I Part Data Attributes
|
DPZ256X16II3-25I
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPZ256X16II3-25I
B&B Electronics Manufacturing Company
Flash Module, 256KX16, 250ns, HERMETIC SEALED, CERAMIC, STRAIGHT, MODULE, SLCC-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | QIP | |
Package Description | AQIP, QUAD48,.9X.5,50 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Alternate Memory Width | 8 | |
Data Polling | NO | |
JESD-30 Code | R-XQIP-T48 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | AQIP | |
Package Equivalence Code | QUAD48,.9X.5,50 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, PIGGYBACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3434 mm | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12.7 mm |
Alternate Parts for DPZ256X16II3-25I
This table gives cross-reference parts and alternative options found for DPZ256X16II3-25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ256X16II3-25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPZ256X16II3-25B | Flash Module, 256KX16, 250ns, HERMETIC SEALED, CERAMIC, STRAIGHT, MODULE, SLCC-48 | Twilight Technology Inc | DPZ256X16II3-25I vs DPZ256X16II3-25B |
DPZ256X16II3-25M | Flash Module, 256KX16, 250ns, HERMETIC SEALED, CERAMIC, STRAIGHT, MODULE, SLCC-48 | B&B Electronics Manufacturing Company | DPZ256X16II3-25I vs DPZ256X16II3-25M |
DPZ256X16II3-25B | Flash Module, 256KX16, 250ns, HERMETIC SEALED, CERAMIC, STRAIGHT, MODULE, SLCC-48 | B&B Electronics Manufacturing Company | DPZ256X16II3-25I vs DPZ256X16II3-25B |
DPZ256X16II3-25C | Flash Module, 256KX16, 250ns, HERMETIC SEALED, CERAMIC, STRAIGHT, MODULE, SLCC-48 | B&B Electronics Manufacturing Company | DPZ256X16II3-25I vs DPZ256X16II3-25C |