Part Details for DPXMA-5 A152 RG142/U S/ASSY by ITT Interconnect Solutions
Results Overview of DPXMA-5 A152 RG142/U S/ASSY by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPXMA-5 A152 RG142/U S/ASSY Information
DPXMA-5 A152 RG142/U S/ASSY by ITT Interconnect Solutions is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for DPXMA-5 A152 RG142/U S/ASSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6754
|
Newark | Rack & Panel |Itt Cannon DPXMA-5 A152 RG142/U S/ASSY RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6600 / $67.8500 | Buy Now |
DISTI #
DPXMA-5 A152 RG142/U S/ASSY
|
Avnet Americas | - Bulk (Alt: DPXMA-5 A152 RG142/U S/ASSY) Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$57.0611 / $60.6555 | Buy Now |
DISTI #
249-2078-000
|
Avnet Abacus | (Alt: 249-2078-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |