Part Details for DPXMA-5 A152 RG-180/U SHL by ITT Interconnect Solutions
Overview of DPXMA-5 A152 RG-180/U SHL by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430A152IRGCR | Texas Instruments | Mixed Signal Microcontroller 64-VQFN -40 to 85 | |
O917A152TRGZRQ1 | Texas Instruments | Automotive 3.15V to 5.25V, 5 Buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | |
O919A152TRGZTQ1 | Texas Instruments | Automotive 3.15V to 5.5V, 4 Buck & 4 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 |
Price & Stock for DPXMA-5 A152 RG-180/U SHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P2111
|
Newark | Rack & Panel |Itt Cannon DPXMA-5 A152 RG-180/U SHL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.9300 / $145.1000 | Buy Now |
DISTI #
DPXMA-5 A152 RG-18
|
Avnet Americas | - Bulk (Alt: DPXMA-5 A152 RG-18) Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$65.1222 / $110.9087 | Buy Now |