Part Details for DPXBME-26-33S-3901 by ITT Interconnect Solutions
Results Overview of DPXBME-26-33S-3901 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPXBME-26-33S-3901 Information
DPXBME-26-33S-3901 by ITT Interconnect Solutions is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 5353, |
Price & Stock for DPXBME-26-33S-3901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1931
|
Newark | Rack & Panel |Itt Cannon DPXBME-26-33S-3901 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$729.6700 / $803.7700 | Buy Now |
DISTI #
DPXBME-26-33S-3901
|
Avnet Americas | Conn Rack and Panel ARINC 404 SKT 26Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXBME-26-33S-3901) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$560.9072 / $741.0650 | Buy Now |
DISTI #
965-066443-0021
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$765.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$684.3500 / $1,710.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$684.3500 / $1,710.1500 | Buy Now |