There are no models available for this part yet.
Overview of DPXB-57-33S-0001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for DPXB-57-33S-0001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28M8091
|
Newark | Rack & Panel |Itt Cannon DPXB-57-33S-0001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$507.2200 / $558.7300 | Buy Now | |
DISTI #
DPXB-57-33S-0001
|
Avnet Americas | Conn Rack and Panel ARINC 404 SKT 57Signal POS Solder Pot ST Panel Mount - Bulk (Alt: DPXB-57-33S-0001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$196.4500 / $780.7370 | Buy Now | |
DISTI #
DPXB-57-33S-0001
|
Avnet Americas | Conn Rack and Panel ARINC 404 SKT 57Signal POS Solder Pot ST Panel Mount - Bulk (Alt: DPXB-57-33S-0001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-DPXB-57-33S-0001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$592.3900 | Order Now | |
Onlinecomponents.com | Conn Rack and Panel ARINC 404 SKT 57Signal POS Solder Pot ST Panel Mount RoHS: Compliant | 0 |
|
$491.1300 / $1,195.7200 | Buy Now | ||
Master Electronics | Conn Rack and Panel ARINC 404 SKT 57Signal POS Solder Pot ST Panel Mount RoHS: Compliant | 0 |
|
$491.1300 / $1,195.7200 | Buy Now |
CAD Models for DPXB-57-33S-0001 by ITT Interconnect Solutions
Part Data Attributes for DPXB-57-33S-0001 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
MELAMINE/PHENOLIC
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM/YELLOW CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
57
|