Part Details for DPX4288-B by Coilcraft Inc
Overview of DPX4288-B by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DPX4288-B | Coilcraft Inc | Duplexer | |
DPX4288-C | Coilcraft Inc | Duplexer | |
DPX4288- | Coilcraft Inc | Diplex filter, shielded, not RoHS |
Part Details for DPX4288-B
DPX4288-B CAD Models
DPX4288-B Part Data Attributes
|
DPX4288-B
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DPX4288-B
Coilcraft Inc
Duplexer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Center or Cutoff Frequency (fo/fc) | 474 MHz | |
Filter Type | DIPLEXER | |
Height | 12.95 mm | |
Input Connector | F-FEMALE | |
Input Impedance | 75 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 35.56 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | F-FEMALE | |
Output Impedance | 75 OHM Ω | |
Width | 20.57 mm |