Part Details for DPX4254-B by Coilcraft Inc
Overview of DPX4254-B by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX4254-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Diplex filter, shielded, not RoHS RoHS: Not Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for DPX4254-B
DPX4254-B CAD Models
DPX4254-B Part Data Attributes:
|
DPX4254-B
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DPX4254-B
Coilcraft Inc
Duplexer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Center or Cutoff Frequency (fo/fc) | 457 MHz | |
Filter Type | DIPLEXER | |
Height | 12.95 mm | |
Input Connector | F-FEMALE | |
Input Impedance | 75 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 35.56 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | F-FEMALE | |
Output Impedance | 75 OHM Ω | |
Width | 20.57 mm |