Part Details for DPX4012T0512 by TDK Corporation
Overview of DPX4012T0512 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX4012T0512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPX40-12T0512
|
Avnet Americas | Module DC-DC 3-OUT 5V/12V/-12V 6A/0.4A/-0.4A 40W 8-Pin - Bulk (Alt: DPX40-12T0512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$142.9010 | Buy Now |
Part Details for DPX4012T0512
DPX4012T0512 CAD Models
DPX4012T0512 Part Data Attributes
|
DPX4012T0512
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX4012T0512
TDK Corporation
CONV DC/DC TRI 5V 6A +/-12V 0.4A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |