Part Details for DPX40-12T0515 by TDK-Lambda Corporation
Overview of DPX40-12T0515 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX40-12T0515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9594
|
Newark | Dc-Dc Converter, Din Rail, 3 O/P, 40W, 5V, 15V, -15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:3 Output, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda DPX40-12T0515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.8600 / $187.9600 | Buy Now |
DISTI #
285-DPX40-12T0515-ND
|
DigiKey | DC/DC DIN RAIL SUP 5V +/-15V 40W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$157.8610 / $187.9600 | Buy Now |
DISTI #
967-DPX4012T0515
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-18VDC, Outputs 5V 6A, +/-15V 0.3A RoHS: Compliant | 5 |
|
$157.8600 / $187.9100 | Buy Now |
DISTI #
70177593
|
RS | DC-DC Converter,5V,6A,15V,0.3A,-15V,0.3A,9.5-18VIn, Enclosed, DINRail, DPXSeries | TDK-Lambda DPX40-12T0515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$176.6400 / $192.0000 | RFQ |
|
Onlinecomponents.com | DIN Rail Triple Output DC-DC Converter - 40W - Vin: 9.5 to 18V - Vout: 5/±12V RoHS: Compliant | 16 Factory Stock |
|
$157.8600 / $187.9600 | Buy Now |
DISTI #
000000000005398562
|
Sager | Isolated DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-18VDC, Outputs 5V 6A, +/-15V 0.3A Min Qty: 1 | 0 |
|
$151.4600 / $187.9600 | Buy Now |
|
Master Electronics | DIN Rail Triple Output DC-DC Converter - 40W - Vin: 9.5 to 18V - Vout: 5/±12V RoHS: Compliant | 16 Factory Stock |
|
$157.8600 / $187.9600 | Buy Now |
Part Details for DPX40-12T0515
DPX40-12T0515 CAD Models
DPX40-12T0515 Part Data Attributes
|
DPX40-12T0515
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX40-12T0515
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |