Part Details for DPX3NE-171M-34P-00 by ITT Interconnect Solutions
Overview of DPX3NE-171M-34P-00 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-171MEB | Coilcraft Inc | General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1480-171MLD | Coilcraft Inc | General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-171MLB | Coilcraft Inc | General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Price & Stock for DPX3NE-171M-34P-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R1951
|
Newark | Rack & Panel |Itt Cannon DPX3NE-171M-34P-00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,753.3900 / $1,821.8800 | Buy Now |
DISTI #
DPX3NE-171M-34P-00
|
Avnet Americas | Conn Rack and Panel ARINC 404 PIN/PIN/PIN 57/57/57 POS Crimp ST Panel Mount - Bulk (Alt: DPX3NE-171M-34P-00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-067323-0063
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,790.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,627.7000 / $4,246.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,627.7000 / $4,246.4700 | Buy Now |