Part Details for DPX3ME-C205-33PS-2301 by ITT Interconnect Solutions
Overview of DPX3ME-C205-33PS-2301 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for DPX3ME-C205-33PS-2301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPX3ME-C205-33PS-2
|
Avnet Americas | DPX3ME-C205-33PS-2301 - Bulk (Alt: DPX3ME-C205-33PS-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |