-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5188
|
Newark | Multilayer Diplexer, 6 Pin, 0805 Rohs Compliant: Yes |Tdk DPX202700DT-4162A1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2430 |
|
$0.3770 / $0.5910 | Buy Now |
DISTI #
29X4933
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk DPX202700DT-4162A1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181493-1-ND
|
DigiKey | MULTILAYER DIPLEXER FOR 698 - 96 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39537 In Stock |
|
$0.2249 / $0.5200 | Buy Now |
DISTI #
DPX202700DT-4162A1
|
Avnet Americas | RF COMPONENTS - Tape and Reel (Alt: DPX202700DT-4162A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2978 | Buy Now |
DISTI #
810-DPX202700D4162A1
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 698-960/1710-2700MHz RoHS: Compliant | 3994 |
|
$0.2450 / $0.4500 | Buy Now |
|
Future Electronics | Multilayer Diplexer For 698-960MHz / 1710-2700MHz RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
DPX202700DT-4162A1
|
TTI | Signal Conditioning LTCC DIPLEXER 698-960/1710-2700MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1960 / $0.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX202700DT-4162A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX202700DT-4162A1
TDK Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 2205 MHz | |
Filter Type | DIPLEXER | |
Height | 0.9 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.25 mm |